- Home ›
- All Products›
- RS3-2405S/H3
RECOM
RS3-2405S/H3
A 3W regulated DC/DC converter with a wide 9-27VDC input range, a single 5V output, and 3kVDC isolation.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
A 3W regulated DC/DC converter with a wide 9-27VDC input range, a single 5V output, and 3kVDC isolation.
Search Keywords: RS32405SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-2405S/H3
-
Alias/AKA:10012019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS3-2405S/H3 RoHS compliant?
Yes, RS3-2405S/H3 is RoHS compliant.
What is the lead time for RS3-2405S/H3?
The standard lead time for RS3-2405S/H3 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,280
Can Ship immediately
Manufacturer Stock:
363
can ship
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$25.81
5
$21.11
22
$20.10
44
$19.47
66
$19.05
110
$18.78
264 +
$18.73
Click for Quote
Log in
to unlock special pricing