- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RS3-2405DZ/H3
RECOM
RS3-2405DZ/H3
Module DC-DC 24VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W Medical 7-Pin SIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 24VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W Medical 7-Pin SIP Tube
Search Keywords: RS32405DZH3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RS3-2405DZ/H3 |
| Alias/AKA: | 10004777 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
22 |
Product Guides
+
Frequently Asked Questions
Is RS3-2405DZ/H3 RoHS compliant?
Yes, RS3-2405DZ/H3 is RoHS compliant.
What is the lead time for RS3-2405DZ/H3?
The standard lead time for RS3-2405DZ/H3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
66
can ship
17 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$32.53
5
$30.44
22
$28.16
44
$26.96
66
$25.85
110
$25.78
264 +
$25.16
Click for Quote
Log in
to unlock special pricing