- Home ›
- All Products›
- RS3-2405D/H3
Description
+
Module DC-DC 24VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W Medical 7-Pin SIP Tube
Search Keywords: RS32405DH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-2405D/H3
-
Alias/AKA:10004799
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
172
can ship
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$22.61
5
$21.15
22
$19.57
44
$19.01
66
$18.74
110
$17.97
264 +
$17.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments