- Home ›
- All Products›
- RS3-1215S/H2
RECOM
RS3-1215S/H2
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 9-18; V. Out: 15; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 9-18; V. Out: 15; mA. Out: 200
Search Keywords: RS31215SH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-1215S/H2
-
Alias/AKA:10011993
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS3-1215S/H2 RoHS compliant?
Yes, RS3-1215S/H2 is RoHS compliant.
What is the lead time for RS3-1215S/H2?
The standard lead time for RS3-1215S/H2 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Minimum Order Quantity:
22
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
22
$19.26
44
$18.68
66
$18.33
110
$17.89
264 +
$17.15
Click for Quote
Log in
to unlock special pricing