- Home ›
- All Products›
- RS3-1215S
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1
Search Keywords: RS31215S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-1215S
-
Alias/AKA:10004206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$24.06
22
$19.36
44
$18.46
66
$18.31
110
$17.37
264
$17.06
506 +
$16.99
Click for Quote
Log in
to unlock special pricing