- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RS3-1212S/H3
RECOM
RS3-1212S/H3
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W Medical 7-Pin SIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W Medical 7-Pin SIP Tube
Search Keywords: RS31212SH3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RS3-1212S/H3 |
| Alias/AKA: | 10011988 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
22 |
Product Guides
+
Frequently Asked Questions
Is RS3-1212S/H3 RoHS compliant?
Yes, RS3-1212S/H3 is RoHS compliant.
What is the lead time for RS3-1212S/H3?
The standard lead time for RS3-1212S/H3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
17 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$23.24
5
$21.74
22
$20.12
44
$19.54
66
$19.26
110
$18.47
264 +
$17.97
Click for Quote
Log in
to unlock special pricing