- Home ›
- All Products›
- RS3-1212S
RECOM
RS3-1212S
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 9-18; V. Out: 12; mA. Out: 250
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 9-18; V. Out: 12; mA. Out: 250
Search Keywords: RS31212S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-1212S
-
Alias/AKA:10004205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS3-1212S RoHS compliant?
Yes, RS3-1212S is RoHS compliant.
What is the lead time for RS3-1212S?
The standard lead time for RS3-1212S is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
Manufacturer Stock:
61
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$19.49
22
$18.93
44
$18.44
66
$18.05
110
$17.71
264
$17.37
506 +
$17.23
Click for Quote
Log in
to unlock special pricing