- Home ›
- All Products›
- RS3-1212D/H3
Description
+
Module DC-DC 12VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W Medical 7-Pin SIP Tube
Search Keywords: RS31212DH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-1212D/H3
-
Alias/AKA:10004915
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$22.17
5
$20.74
22
$19.19
44
$18.64
66
$18.37
110
$17.62
264 +
$17.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments