- Home ›
- All Products›
- RS3-1212D
Description
+
The RS3-1212D is a 3W regulated DC/DC converter in a SIP8 package that provides a dual ±12V output from a 9-18V input voltage range.
Search Keywords: RS31212D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-1212D
-
Alias/AKA:10004060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$15.89
22
$15.11
44
$14.63
66
$14.32
110
$14.12
264
$14.08
506 +
$14.05
Click for Quote
Log in
to unlock special pricing