- Home ›
- All Products›
- RS3-1209S
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 9-18; V. Out: 09; mA. Out: 333
Search Keywords: RS31209S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-1209S
-
Alias/AKA:10004204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Manufacturer Stock:
462
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$15.91
22
$15.45
44
$15.05
66
$14.81
110
$14.46
264
$14.18
506 +
$14.06
Click for Quote
Log in
to unlock special pricing