- Home ›
- All Products›
- RS3-1209D/H3
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1; V. In: 9-18; V. Out: +/-09; mA. Out: +/-167
Search Keywords: RS31209DH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-1209D/H3
-
Alias/AKA:10011982
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$22.17
5
$20.74
22
$19.19
44
$18.64
66
$18.37
110
$17.62
264 +
$17.15
Click for Quote
Log in
to unlock special pricing