- Home ›
- All Products›
- RS3-1209D
Description
+
The RS3-1209D is a 3W regulated DC/DC converter in a SIP8 package that converts a 9-18VDC input to a dual ±9VDC output.
Search Keywords: RS31209D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-1209D
-
Alias/AKA:10004770
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Manufacturer Stock:
123
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$16.23
22
$15.88
44
$15.53
66
$15.49
110
$15.45
264
$15.42
506 +
$15.06
Click for Quote
Log in
to unlock special pricing