- Home ›
- All Products›
- RS3-1205S/H3
Description
+
The RS3-1205S/H3 is a 3W regulated DC/DC converter that provides a single 5V output from a 9-18V input range with 3kVDC isolation.
Search Keywords: RS31205SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-1205S/H3
-
Alias/AKA:10011980
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
Manufacturer Stock:
110
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$19.42
22
$17.97
44
$17.45
66
$17.20
110
$16.49
264
$16.05
506 +
$15.84
Click for Quote
Log in
to unlock special pricing