- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RS3-1205S
RECOM
RS3-1205S
DC DC CONVERTER 5V 3W
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC DC CONVERTER 5V 3W
Search Keywords: RS31205S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-1205S
-
Alias/AKA:10004203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS3-1205S RoHS compliant?
Yes, RS3-1205S is RoHS compliant.
What is the lead time for RS3-1205S?
The standard lead time for RS3-1205S is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Manufacturer Stock:
440
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$18.15
22
$17.41
44
$17.24
66
$17.20
110
$17.15
264
$17.11
506 +
$17.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT