- Home ›
- All Products›
- RS3-053.3S
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 4.5-9; V. Out: 3.3; mA. Out: 600
Search Keywords: RS30533S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-053.3S
-
Alias/AKA:10004199
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
308
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$17.98
22
$17.16
44
$16.64
66
$16.16
110
$15.27
264
$14.86
506 +
$14.67
Click for Quote
Log in
to unlock special pricing