- Home ›
- All Products›
- RS3-0515S/H3
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1; V. In: 4.5-9; V. Out: 15; mA. Out: 200
Search Keywords: RS30515SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-0515S/H3
-
Alias/AKA:10011903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$21.78
5
$20.37
22
$18.85
44
$18.30
66
$18.04
110
$17.30
264 +
$16.84
Click for Quote
Log in
to unlock special pricing