- Home ›
- All Products›
- RS3-0515S
RECOM
RS3-0515S
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 4.5-9; V. Out: 15; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 4.5-9; V. Out: 15; mA. Out: 200
Search Keywords: RS30515S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-0515S
-
Alias/AKA:10004201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS3-0515S RoHS compliant?
Yes, RS3-0515S is RoHS compliant.
What is the lead time for RS3-0515S?
The standard lead time for RS3-0515S is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$19.73
22
$18.25
44
$17.72
66
$17.47
110
$16.75
264
$16.31
506 +
$16.09
Click for Quote
Log in
to unlock special pricing