- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RS3-0515D
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1
Search Keywords: RS30515D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-0515D
-
Alias/AKA:10004217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
Manufacturer Stock:
38
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$14.54
22
$13.98
44
$13.78
66
$13.68
110
$13.41
264
$13.24
506 +
$13.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments