- Home ›
- All Products›
- RS3-0512S/H3
RECOM
RS3-0512S/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1; V. In: 4.5-9; V. Out: 12; mA. Out: 250
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1; V. In: 4.5-9; V. Out: 12; mA. Out: 250
Search Keywords: RS30512SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-0512S/H3
-
Alias/AKA:10005015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS3-0512S/H3 RoHS compliant?
Yes, RS3-0512S/H3 is RoHS compliant.
What is the lead time for RS3-0512S/H3?
The standard lead time for RS3-0512S/H3 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$24.36
5
$22.79
22
$21.09
44
$20.48
66
$20.19
110
$19.36
264 +
$18.84
Click for Quote
Log in
to unlock special pricing