- Home ›
- All Products›
- RS3-0512D
Description
+
Module DC-DC 5VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP Tube
Search Keywords: RS30512D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-0512D
-
Alias/AKA:10004216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Manufacturer Stock:
78
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$14.54
22
$13.98
44
$13.78
66
$13.68
110
$13.41
264
$13.24
506 +
$13.16
Click for Quote
Log in
to unlock special pricing