- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RS3-0505S/H2
RECOM
RS3-0505S/H2
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 4.5-9; V. Out: 05; mA. Out: 600
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 4.5-9; V. Out: 05; mA. Out: 600
Search Keywords: RS30505SH2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RS3-0505S/H2 |
| Alias/AKA: | 10005056 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
22 |
Product Guides
+
Frequently Asked Questions
Is RS3-0505S/H2 RoHS compliant?
Yes, RS3-0505S/H2 is RoHS compliant.
What is the lead time for RS3-0505S/H2?
The standard lead time for RS3-0505S/H2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
17 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
1
$23.21
5
$21.71
22
$20.09
44
$19.51
66
$19.23
110
$18.44
264 +
$17.95
Click for Quote
Log in
to unlock special pricing