- Home ›
- All Products›
- RS3-0505D
RECOM
RS3-0505D
The RS3-0505D is a regulated 3W dual-output DC/DC converter in a SIP8 package, providing a ±5V output from a 4.5-9V input.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
The RS3-0505D is a regulated 3W dual-output DC/DC converter in a SIP8 package, providing a ±5V output from a 4.5-9V input.
Search Keywords: RS30505D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-0505D
-
Alias/AKA:10004218
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS3-0505D RoHS compliant?
Yes, RS3-0505D is RoHS compliant.
What is the lead time for RS3-0505D?
The standard lead time for RS3-0505D is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
Manufacturer Stock:
25
can ship
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$21.90
5
$20.53
22
$19.26
44
$18.67
66
$18.33
110
$17.89
264 +
$17.15
Click for Quote
Log in
to unlock special pricing