Image is representational - see manufacturer specifications

RECOM Authorized Distributor

RS-243.3SZ/H3

Module DC-DC 24VIN 1-OUT 3.3V 0.5A 2W Medical 7-Pin SIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Module DC-DC 24VIN 1-OUT 3.3V 0.5A 2W Medical 7-Pin SIP Tube
Search Keywords: RS2433SZH3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: RS-243.3SZ/H3
Alias/AKA: 10013237
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RS-243.3SZ/H3 RoHS compliant?
Yes, RS-243.3SZ/H3 is RoHS compliant.
What is the lead time for RS-243.3SZ/H3?
The standard lead time for RS-243.3SZ/H3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Can Ship immediately
Manufacturer Stock:
1,000 can ship
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.16
5
$24.51
22
$22.99
44
$22.28
66
$21.87
110
$21.34
264 +
$20.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!