- Home ›
- All Products›
- RS-243.3S/H3
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1; V. In: 18-36; V. Out: 3.3; mA. Out: 500
Search Keywords: RS2433SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-243.3S/H3
-
Alias/AKA:10005201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
On Order:
44
can ship 5/11/26
Minimum Order Quantity:
5
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$20.55
22
$19.01
44
$18.46
66
$18.20
110
$17.45
264
$16.98
506 +
$16.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments