- Home ›
- All Products›
- RS-243.3DZ/H3
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4: 1; V. In: 9-36; V. Out: +/-3.3; mA. Out: +/-250
Search Keywords: RS2433DZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-243.3DZ/H3
-
Alias/AKA:10013238
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$25.95
5
$24.27
22
$22.46
44
$21.81
66
$21.50
110
$20.62
264 +
$20.07
Click for Quote
Log in
to unlock special pricing