- Home ›
- All Products›
- RS-2415SZ/H3
RECOM
RS-2415SZ/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4: 1; V. In: 9-36; V. Out: 15; mA. Out: 134
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4: 1; V. In: 9-36; V. Out: 15; mA. Out: 134
Search Keywords: RS2415SZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-2415SZ/H3
-
Alias/AKA:10013169
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS-2415SZ/H3 RoHS compliant?
Yes, RS-2415SZ/H3 is RoHS compliant.
What is the lead time for RS-2415SZ/H3?
The standard lead time for RS-2415SZ/H3 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Manufacturer Stock:
242
can ship
17 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$26.68
5
$25.00
22
$23.45
44
$22.73
66
$22.31
110
$21.77
264 +
$20.85
Click for Quote
Log in
to unlock special pricing