- Home ›
- All Products›
- RS-2415SZ
Description
+
DC DC CONVERTER 15V 2W
Search Keywords: RS2415SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-2415SZ
-
Alias/AKA:10013171
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
5
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$22.374
5
$20.340
22
$19.520
44
$18.730
66
$18.690
110
$18.320
264 +
$18.020
Click for Quote
Log in
to unlock special pricing