- Home ›
- All Products›
- RS-2412SZ
RECOM
RS-2412SZ
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4: 1; V. In: 9-36; V. Out: 12; mA. Out: 166
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4: 1; V. In: 9-36; V. Out: 12; mA. Out: 166
Search Keywords: RS2412SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-2412SZ
-
Alias/AKA:10013175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS-2412SZ RoHS compliant?
Yes, RS-2412SZ is RoHS compliant.
What is the lead time for RS-2412SZ?
The standard lead time for RS-2412SZ is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$33.08
5
$26.15
22
$21.39
44
$20.30
66
$19.48
110
$19.30
264 +
$19.19
Click for Quote
Log in
to unlock special pricing