- Home ›
- All Products›
- RS-2412S
Description
+
The RS-2412S is a 2W regulated DC/DC converter with an 18-36VDC input range, a single 12VDC output, and 1kVDC isolation in a SIP8 package.
Search Keywords: RS2412S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-2412S
-
Alias/AKA:10000724
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Manufacturer Stock:
156
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$13.34
22
$12.92
44
$12.72
66
$12.61
110
$12.47
264
$12.22
506 +
$12.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT