- Home ›
- All Products›
- RS-2412D/H3
RECOM
RS-2412D/H3
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W Medical 7-Pin SIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W Medical 7-Pin SIP Tube
Search Keywords: RS2412DH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-2412D/H3
-
Alias/AKA:10004603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS-2412D/H3 RoHS compliant?
Yes, RS-2412D/H3 is RoHS compliant.
What is the lead time for RS-2412D/H3?
The standard lead time for RS-2412D/H3 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
605
Ships today, if you order in
Manufacturer Stock:
2
can ship
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$38.86
5
$26.37
22
$24.32
44
$23.31
66
$22.57
110
$22.33
264 +
$21.72
Click for Quote
Log in
to unlock special pricing