- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RS-2412D
RECOM
RS-2412D
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RS-2412D |
| Alias/AKA: | 10002854 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
22 |
| Dimension: | 21.8 x 9.2 x 11.14388mmmm |