- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RS-2409SZ/H3
RECOM
RS-2409SZ/H3
Module DC-DC 24VIN 1-OUT 9V 0.222A 2W Medical 7-Pin SIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Module DC-DC 24VIN 1-OUT 9V 0.222A 2W Medical 7-Pin SIP Tube
Search Keywords: RS2409SZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-2409SZ/H3
-
Alias/AKA:10005206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Dimension:21.8 x 9.2 x 11.14388mmmm
Product Guides
+
Frequently Asked Questions
Is RS-2409SZ/H3 RoHS compliant?
Yes, RS-2409SZ/H3 is RoHS compliant.
What is the lead time for RS-2409SZ/H3?
The standard lead time for RS-2409SZ/H3 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Manufacturer Stock:
22
can ship
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$26.68
5
$25.00
22
$23.45
44
$22.73
66
$22.31
110
$21.77
264 +
$20.85
Click for Quote
Log in
to unlock special pricing