- Home ›
- All Products›
- RS-2409D/H2
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 18-36; V. Out: +/-09; mA. Out: +/-111
Search Keywords: RS2409DH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-2409D/H2
-
Alias/AKA:10013157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
4
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
4
$22.37
5
$20.93
22
$19.36
44
$18.80
66
$18.53
110
$17.77
264 +
$17.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments