- Home ›
- All Products›
- RS-2405SZ/H2
RECOM
RS-2405SZ/H2
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 4: 1; V. In: 9-36; V. Out: 05; mA. Out: 400
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 4: 1; V. In: 9-36; V. Out: 05; mA. Out: 400
Search Keywords: RS2405SZH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-2405SZ/H2
-
Alias/AKA:10013196
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS-2405SZ/H2 RoHS compliant?
Yes, RS-2405SZ/H2 is RoHS compliant.
What is the lead time for RS-2405SZ/H2?
The standard lead time for RS-2405SZ/H2 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Manufacturer Stock:
22
can ship
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$43.52
5
$28.61
22
$26.26
44
$25.16
66
$24.04
110
$23.59
264 +
$22.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT