- Home ›
- All Products›
- RS-2405SZ
RECOM
RS-2405SZ
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4: 1; V. In: 9-36; V. Out: 05; mA. Out: 400
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4: 1; V. In: 9-36; V. Out: 05; mA. Out: 400
Search Keywords: RS2405SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-2405SZ
-
Alias/AKA:10013160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS-2405SZ RoHS compliant?
Yes, RS-2405SZ is RoHS compliant.
What is the lead time for RS-2405SZ?
The standard lead time for RS-2405SZ is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Manufacturer Stock:
181
can ship
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$25.06
5
$19.13
22
$18.18
44
$17.60
66
$17.22
110
$16.97
264 +
$16.92
Click for Quote
Log in
to unlock special pricing