- Home ›
- All Products›
- RS-2405DZ/H3
RECOM
RS-2405DZ/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4: 1; V. In: 9-36; V. Out: +/-05; mA. Out: +/-200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4: 1; V. In: 9-36; V. Out: +/-05; mA. Out: +/-200
Search Keywords: RS2405DZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-2405DZ/H3
-
Alias/AKA:10004775
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS-2405DZ/H3 RoHS compliant?
Yes, RS-2405DZ/H3 is RoHS compliant.
What is the lead time for RS-2405DZ/H3?
The standard lead time for RS-2405DZ/H3 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
22
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$27.533
22
$25.030
44
$24.260
66
$23.800
110
$23.230
264 +
$22.250
Click for Quote
Log in
to unlock special pricing