- Home ›
- All Products›
- RS12-4812SZ
Description
+
RS12-Z Series 12 V 1 A 12 W Through Hole Single Output DC/DC Converter- SIP-8
Search Keywords: RS124812SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS12-4812SZ
-
Alias/AKA:10019784
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
6
$57.20
11
$46.80
17
$42.40
22 +
$41.55
Click for Quote
Log in
to unlock special pricing