- Home ›
- All Products›
- RS12-4805SZ
RECOM
RS12-4805SZ
RS12-Z Series 5 V 2.4 A 12 W Through Hole Single Output DC/DC Converter- SIP-8
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
RS12-Z Series 5 V 2.4 A 12 W Through Hole Single Output DC/DC Converter- SIP-8
Search Keywords: RS124805SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS12-4805SZ
-
Alias/AKA:10019783
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS12-4805SZ RoHS compliant?
Yes, RS12-4805SZ is RoHS compliant.
What is the lead time for RS12-4805SZ?
The standard lead time for RS12-4805SZ is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 11/16/26
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
6
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$69.05
6
$68.88
11
$56.35
17
$51.05
22 +
$50.03
Click for Quote
Log in
to unlock special pricing