- Home ›
- All Products›
- RS12-243.3SZ
Description
+
RS12-Z Series 3.3 V 2.4 A 12 W Through Hole Single Output DC/DC Converter- SIP-8
Search Keywords: RS122433SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS12-243.3SZ
-
Alias/AKA:10019787
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
162
can ship
MOQ for out of Stock Qty:
6
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$52.28
6
$50.38
11
$49.61
17
$49.36
22 +
$46.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT