- Home ›
- All Products›
- RS12-2412SZ
Description
+
RS12-Z Series 12 V 1 A 12 W Through Hole Single Output DC/DC Converter - SIP-8
Search Keywords: RS122412SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS12-2412SZ
-
Alias/AKA:10019780
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Manufacturer Stock:
92
can ship
12 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$34.15
5
$26.21
22
$25.44
44
$25.38
66
$25.32
110
$25.25
264 +
$25.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT