- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RS12-2405SZ
RECOM
RS12-2405SZ
Module DC-DC 24VIN 1-OUT 5V 2.4A 12W 9-Pin SIP Module Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 24VIN 1-OUT 5V 2.4A 12W 9-Pin SIP Module Tube
Search Keywords: RS122405SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS12-2405SZ
-
Alias/AKA:10019779
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Dimension:21.8 x 9.6 x 12.14388mmmm
Product Guides
+
Frequently Asked Questions
Is RS12-2405SZ RoHS compliant?
Yes, RS12-2405SZ is RoHS compliant.
What is the lead time for RS12-2405SZ?
The standard lead time for RS12-2405SZ is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Manufacturer Stock:
676
can ship
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$37.80
5
$35.33
22
$33.06
44
$32.00
66
$31.38
110
$30.59
264 +
$29.25
Click for Quote
Log in
to unlock special pricing