- Home ›
- All Products›
- RS-1212D
Description
+
The RS-1212D is a regulated 2W DC/DC converter that provides a dual ±12VDC output from a 9-18VDC input range in a SIP8 package.
Search Keywords: RS1212D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-1212D
-
Alias/AKA:10002861
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Manufacturer Stock:
66
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$14.11
22
$13.66
44
$13.46
66
$13.33
110
$13.18
264
$12.92
506 +
$12.72
Click for Quote
Log in
to unlock special pricing