- Home ›
- All Products›
- RS-1205S
RECOM
RS-1205S
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 9-18; V. Out: 05; mA. Out: 400
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 9-18; V. Out: 05; mA. Out: 400
Search Keywords: RS1205S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-1205S
-
Alias/AKA:10000718
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS-1205S RoHS compliant?
Yes, RS-1205S is RoHS compliant.
What is the lead time for RS-1205S?
The standard lead time for RS-1205S is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
Manufacturer Stock:
748
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$18.95
22
$18.03
44
$17.85
66
$17.81
110
$17.76
264
$17.72
506 +
$17.68
Click for Quote
Log in
to unlock special pricing