- Home ›
- All Products›
- RS-1205D/H2
RECOM
RS-1205D/H2
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 9-18; V. Out: +/-05; mA. Out: +/-200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 9-18; V. Out: +/-05; mA. Out: +/-200
Search Keywords: RS1205DH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-1205D/H2
-
Alias/AKA:10013207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS-1205D/H2 RoHS compliant?
Yes, RS-1205D/H2 is RoHS compliant.
What is the lead time for RS-1205D/H2?
The standard lead time for RS-1205D/H2 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$24.55
5
$22.97
22
$21.25
44
$20.64
66
$20.34
110
$19.51
264 +
$18.99
Click for Quote
Log in
to unlock special pricing