- Home ›
- All Products›
- RS-0515S/H2
RECOM
RS-0515S/H2
Module DC-DC 5VIN 1-OUT 15V 0.134A 2W Medical 7-Pin SIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Module DC-DC 5VIN 1-OUT 15V 0.134A 2W Medical 7-Pin SIP Tube
Search Keywords: RS0515SH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-0515S/H2
-
Alias/AKA:10003860
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS-0515S/H2 RoHS compliant?
Yes, RS-0515S/H2 is RoHS compliant.
What is the lead time for RS-0515S/H2?
The standard lead time for RS-0515S/H2 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
22
can ship
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$23.02
5
$21.58
22
$20.26
44
$19.64
66
$19.27
110
$18.81
264 +
$18.02
Click for Quote
Log in
to unlock special pricing