- Home ›
- All Products›
- RS-0515D
RECOM
RS-0515D
The RS-0515D is a regulated 2W DC/DC converter with a 4.5-9VDC input range and a dual ±15VDC output in a SIP8 package.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The RS-0515D is a regulated 2W DC/DC converter with a 4.5-9VDC input range and a dual ±15VDC output in a SIP8 package.
Search Keywords: RS0515D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-0515D
-
Alias/AKA:10002818
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS-0515D RoHS compliant?
Yes, RS-0515D is RoHS compliant.
What is the lead time for RS-0515D?
The standard lead time for RS-0515D is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Manufacturer Stock:
547
can ship
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$23.84
5
$19.48
22
$18.96
44
$18.67
66
$18.63
110
$18.57
264 +
$18.53
Click for Quote
Log in
to unlock special pricing