- Home ›
- All Products›
- RS-0512S
RECOM
RS-0512S
RS Series 4.5 to 9 V Input 2 W 12 V Single Output Isolated DC-DC Converter-SIP-8
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
RS Series 4.5 to 9 V Input 2 W 12 V Single Output Isolated DC-DC Converter-SIP-8
Search Keywords: RS0512S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-0512S
-
Alias/AKA:10000716
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS-0512S RoHS compliant?
Yes, RS-0512S is RoHS compliant.
What is the lead time for RS-0512S?
The standard lead time for RS-0512S is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Manufacturer Stock:
82
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$26.79
22
$21.50
44
$20.52
66
$19.63
110
$19.58
264
$19.30
506 +
$19.22
Click for Quote
Log in
to unlock special pricing