- Home ›
- All Products›
- RS-0512D/H2
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 4.5-9; V. Out: +/-12; mA. Out: +/-83
Search Keywords: RS0512DH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-0512D/H2
-
Alias/AKA:10013209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
88
can ship
17 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$22.26
5
$20.82
22
$19.27
44
$18.71
66
$18.44
110
$17.68
264 +
$17.21
Click for Quote
Log in
to unlock special pricing