- Home ›
- All Products›
- RS-0512D
RECOM
RS-0512D
The RS-0512D is a 2W regulated DC/DC converter in a SIP8 package that converts a 4.5-9VDC input to a dual ±12VDC output.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
The RS-0512D is a 2W regulated DC/DC converter in a SIP8 package that converts a 4.5-9VDC input to a dual ±12VDC output.
Search Keywords: RS0512D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-0512D
-
Alias/AKA:10002859
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS-0512D RoHS compliant?
Yes, RS-0512D is RoHS compliant.
What is the lead time for RS-0512D?
The standard lead time for RS-0512D is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Manufacturer Stock:
236
can ship
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$21.98
5
$20.60
22
$19.34
44
$18.74
66
$18.40
110
$17.96
264 +
$17.21
Click for Quote
Log in
to unlock special pricing