- Home ›
- All Products›
- RS-0509S/H3
RECOM
RS-0509S/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1; V. In: 4.5-9; V. Out: 09; mA. Out: 222
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1; V. In: 4.5-9; V. Out: 09; mA. Out: 222
Search Keywords: RS0509SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-0509S/H3
-
Alias/AKA:10005117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS-0509S/H3 RoHS compliant?
Yes, RS-0509S/H3 is RoHS compliant.
What is the lead time for RS-0509S/H3?
The standard lead time for RS-0509S/H3 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
44
can ship
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$24.45
5
$22.87
22
$21.16
44
$20.55
66
$20.26
110
$19.42
264 +
$18.91
Click for Quote
Log in
to unlock special pricing